
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Technical specifications
- Capacity: approx. 110 pF/m
- Operating voltage: 500V
- Testing voltage: 1200V
- Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
- Bending radius: min. 10 x O.D.
- Product type
Microphone cable
- Cable type
Mik-D-Classic
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 0.22 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
5.50 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
500 V
- Test voltage
1200 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
540202209-1
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Cu-strand, blank
- Core layout
28 x 0.10 mm
- Type
540202209
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 323805 Mik-D-Classic 2x0,22 qmm black, spiral shield 540202209 Kabeltronik
User & Safety Instructions
User & Safety Instructions 323805 Mik-D-Classic 2x0,22 qmm black, spiral shield 540202209 Kabeltronik
Description
Conductor: bare stranded copper wire · Structure of conductor: 28x0,10mm · Core insulation: PVC · Shield: bare copper spiral screen · Jacket: Soft-PVC

