Mik-D-Classic 2x0,22 qmm blue, spiral shield 540202207 Kabeltronik

  • Item no.: 323803
  • Manufacturer no.: 540202207-1
  • EAN: 2050001649096

Conductor: bare stranded copper wire · Structure of conductor: 28x0,10mm · Core insulation: PVC · Shield: bare copper spiral screen · Jacket: Soft-PVC

  • Item no.: 323803
  • Manufacturer no.: 540202207-1
  • EAN: 2050001649096

Conductor: bare stranded copper wire · Structure of conductor: 28x0,10mm · Core insulation: PVC · Shield: bare copper spiral screen · Jacket: Soft-PVC

  • Capacity: approx. 110 pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
Cable type Mik-D-Classic
No. of leads 2 x
Cross section (each core) 0.22 mm²
Cross section 2 x 0.22 mm²
Features Shielded , Cold-resistant
Outside Ø 5.50 mm
Colour Blue
Content Sold per metre
Nominal voltage 500 V
Nominal voltage U0 500 V
Test voltage 1200 V
Packaged No
Sold per metre Yes
Halogen-free No
Shielded Yes
Manufacturer part # 540202207
Insulation material PVC
Min. temperature range (fixed installation) -30 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -15 °C
Max. temperature range (flexible installation) +70 °C
Core layout Cu-strand, blank
Core layout 28 x 0.10 mm
Type 540202207
Product type Connection cable

Technical data

  • Capacity: approx. 110 pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
Cable type Mik-D-Classic
No. of leads 2 x
Cross section (each core) 0.22 mm²
Cross section 2 x 0.22 mm²
Features Shielded , Cold-resistant
Outside Ø 5.50 mm
Colour Blue
Content Sold per metre
Nominal voltage 500 V
Nominal voltage U0 500 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)