Millennium Chess Classics Exclusive Chess computer
- Item no.: 2498068
- Manufacturer no.: M828
- EAN: 4032153008288
The chess computer with the two ultimate engine classics ChessGenius and The King. The Chess Classics Exclusive consists of THE Millennium Exclusive Sensor Board with automatic character recognition and the Chess Classics Element Chess Clock Module. …
- Item no.: 2498068
- Manufacturer no.: M828
- EAN: 4032153008288
The chess computer with the two ultimate engine classics ChessGenius and The King. The Chess Classics Exclusive consists of THE Millennium Exclusive Sensor Board with automatic character recognition and the Chess Classics Element Chess Clock Module. …
Chess computer "Chess Classics Exclusive"
The chess computer with the two ultimate engine classics ChessGenius and The King.
The Chess Classics Exclusive consists of THE Millennium Exclusive Sensor Board with automatic character recognition and the Chess Classics Element Chess Clock Module. This is equipped with two of the most famous chess engines ever: The King and Chess Genius. The special collector's packaging with a two-color foil imprint rounds off the exclusive overall picture.
Millennium Exclusive Sensor
THE Millennium Exclusive is a very flat, hand-made wood sensor board with train display through 81 single-field LEDs as well as extremely comfortable fully automatic character recognition. The noble Sensorboard convinces through its high detection speed and reliability. With the bright 4 LEDs per playing field, it is not necessary to look at the chess computer display during the game.
The Chess Classics element with Chess960, Adaptive game levels, ELO levels and 2 engine classics - probably the best chess computer ever built!
With the new control module "Chess Classics Element" made of elegant real wood you equip your MILLENNIUM sensor board with character recognition with two legendary chess programs: "The King" by Johan de Koning and "ChessGenius" by Richard lang.
For the first time, both programs could be combined in one device, switching is done simply via the start menu, no more annoying unplugging. In addition, the two chess programs share 9 memory slots for played games - so you can play with one engine and then analyze with the other if you want.
The programs included are up-to-date with our software development:
"The King" contains a comfort mode with self-adjusting game strength levels as well as the Elo levels, which help you to estimate your own game strength. If you switch to expert mode, you can compete against an "electronic chess master" with up to 2500 ELO and even configure your own personalities.
In the latest version, ChessGenius can not only give up his game in a hopeless situation, but also offer a remake. The engine is rightly regarded as an absolute classic of the computer chess and offers among other things 2 opening libraries as well as 7 additional special books, with which you can train for example popular openings like the ladies' gambit.
This text is machine translated.
Highlights & Details
- Includes 2 of the best chess computer engines of all time: "ChessGenius" and "The King"
- Inclusive of Millennium Exclusive chessboard with figure recognition and 81 LEDs for showing the train
- In elegant gift packaging
Delivery
- Chess computer module
- Exclusive checcurboard
- Chess pieces for character recognition
- Mains adapter
- Connecting cable
Comments
HDMI is a registered trademark of the HDMI Licensing L.L.C.Customer reviews
Similar products
See and discover other items from category Chess Computers & Misc. Consoles