Millennium Chess The King Element M823 Chess computer control unit
The long-awaited program "The King Element" of the famous Dutch Programr Johan De Koning is an extension for the chess genius exclusive. At the request of numerous chess friends and in reminiscence of the legendary TASC chess computer, the new millen…
- Warranty: 24 months
- Manufacturer: Millennium Chess
The long-awaited program "The King Element" of the famous Dutch Programr Johan De Koning is an extension for the chess genius exclusive. At the request of numerous chess friends and in reminiscence of the legendary TASC chess computer, the new millen…
- Warranty: 24 months
- Manufacturer: Millennium Chess
Technical data
- Display: 74 x 39 mm
- Processor: ARM Cortex M7 with 300 MHz, 2048 KB ROM, 348 KB RAM
- Program: The King of program author Johan De Koning
- Menu guide: 7 languages (adjustable)
- Connections: USB, DIN, power supply
Width | 180 mm |
---|---|
Height | 137 mm |
Depth | 55 mm |
Product type | Chess computer control unit |
Millennium M 823 The King Element Control Module for chess computer
The long-awaited program "The King Element" of the famous Dutch Programr Johan De Koning is an extension for the chess genius exclusive. At the request of numerous chess friends and in reminiscence of the legendary TASC chess computer, the new millennium module in an elegant wooden casing in the "retro design".
Control module for the expansion of the millennium Exclusive Sensor boards, with the famous chess program "The King of Johan De Koning
- The chess program convinces by an aggressive, active gaming style and makes for games Huge fun - the most emotional electronic Chess Partner, because ever!
- With generous illuminated display and an elegant wooden casing
Selection from different opening books: the classic Aegon book, The Master Book (more than 300,000 item) of M. Uniacke, or special User Books
- Storage of parts, as well as an optional download of opening libraries, firmware updates or program improvements
- Numerous setting options: Configure up to 3 different opponents personalities for a game like against real schach-gro in conjunction with
- Endless levels of difficulty, can be set variably.
- Superior playing strength (greater than 2,400 ELO), combined with a very active, risk joyful, partly quite spectacular playing style
This text is machine translated.
Highlights & Details
- Control module for the expansion of the millennium Exclusive Sensor boards
- Suitable for the chess Genius Exclusive
- Large, illuminated display and an elegant wooden casing
- Warranty: 24 months
- Manufacturer: Millennium Chess
Comments
HDMI is a registered trademark of the HDMI Licensing L.L.C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Chess Computers & Misc. Consoles