Milling cutter set, 6 mm shank, 30-part Bosch Accessories 2607017474
The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edge…
The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edge…
Milling cutter set, 6 mm shank, 30-part
The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edges of the cutters ensure a long service life, and thanks to the various milling geometries, a wide variety of profiles can be milled into many different materials. In addition, they are manufactured according to safety standards according to DIN EN-847. The cutters are designed for the processing of soft and hard wood as well as wood composites. The set is available in three versions with 6 mm, 8 mm or ¼ inch shank diameter. A suitable set is thus available for all common hand milling machines. The milling cutter set has a special "Easy Pick" insert, which enables the quick and safe removal of the cutters on the shaft. The set includes an exclusive and extremely robust box, in which the cutters are securely and securely stored and which perfectly protects the contents during storage and transport. The contents are also visible through the transparent cover. The 30-piece milling cutter set is a complete set of cutters for the most common milling applications and also includes spare parts such as three ball bearings and an Allen key. Type, cutter: 1-edged slot-miller; 2-edged slot-miller; 2-edged slot-miller; 2-edged slot-miller; 3-edge groove cutter; 3-edge groove cutter; 3-edge groove cutter; round cutter; round cutter; round cutter; Round cutter; round cutter; round cutter; flush cutter; flush cutter; flush cutter; Flush profile milling cutter; copy milling cutter; disk milling cutter; folder milling cutter; chamfer milling cutter; Chamfer milling cutter; V-groove milling cutter; V-groove milling cutter; tine milling cutter; Roman profile cutter; Hollow throat milling cutter; hollow throat milling cutter; throat milling cutter; throat milling cutter; classic profile milling cutter; Hinge groove cutter, overall length (G) mm: 50; 54; 50; 60; 60; 60; 60; 51; 55; 55; 58; 60; 65; 52; 65; 60; 50; 54; 56; 54; 50; 48; 49; 52; 43; 45; 54; 54; 54; 42; Working length (G) mm: 15; 20; 20; 30; 30; 30; 30; 10; 13; 13; 16; 19; 25; 13; 25; 19; 4; 13; 16; 13; 18; 16; 12; 12; 10; 13; 12; 12; 14; 13, Diameter (D) mm: 4; 6; 8; 10; 12; 16; 20; 19; 25; 29; 32; 38; 13; 13; 16; 8; 32; 32; 35; 25; 16; 16; 13; 27; 12; 20; 22; 29; 32; 12, Radius (R1) mm: 3; 6; 8; 10; 12; 4; 6; 10; 6; 10; 5, angle degrees:; 45; 25; 60; 90; 12;
This text is machine translated.
Highlights & Details
- Milling cutter set for the fine wood working in numerous areas of application
- Hard metal cut ensure a long life.
- Different cutter geometries enable the milling of a variety of profiles in different materials.
- Manufactured according to safety standards according to DIN EN-847
Delivery
- Type, cutter: 1-edged groove cutter · 2-edged groove cutter · 2-edged groove cutter · 2-edged groove cutter · 3-edge groove cutter · 3-edge groove cutter · 3-edge groove cutter · Round cutter · Round cutter · Round cutter · Round cutter · Round cutter · Flush-mount milling cutter · Flush-mount milling cutter · Flush profile milling cutter · Copy milling cutter · Disk milling cutter · Folding cutter · Chamfer milling cutter · Chamfer milling cutter · V-groove milling cutter · V-groove milling cutter · Fork prong milling cutter · Profile milling cutter · Hollow throat milling cutter · Hollow throat milling cutter · Throat milling cutter · Throat milling cutter · Classic profile milling cutter · Hinge groove cutter
- Total length (G) mm: 50 · 54 · 50 · 60 · 60 · 60 · 60 · 51 · 55 · 55 · 58 · 60 · 65 · 52 · 65 · 60 · 50 · 54 · 56 · 54 · 50 · 48 · 49 · 52 · 43 · 45 · 54 · 54 · 54 · 42
- Working length (G) mm: 15 · 20 · 20 · 30 · 30 · 30 · 30 · 10 · 13 · 13 · 16 · -19 · 25 · 13 · 25 · -19 · 4 · 13 · 16 · 13 · 18 · 16 · 12 · 12 · 10 · 13 · 12 · 12 · 14 · 13
- Diameter (D) mm: 4 · 6 · 8 · 10 · 12 · 16 · 20 · -19 · 25 · 29 · 32 · 38 · 13 · 13 · 16 · 8 · 32 · 32 · 35 · 25 · 16 · 16 · 13 · 27 · 12 · 20 · 22 · 29 · 32 · 12
- Radius (R1) mm: - · - · - · - · - · - · - · 3 · 6 · 8 · 10 · 12 · - · - · - · - · - · - · - · - · - · - · - · 4 · 6 · 10 · 6 · 10 · 5 · -
- Angle degrees: - · - · - · - · - · - · - · - · - · - · - · - · - · - · - · - · - · - · 45 · 25 · 60 · 90 · 12 · - · - · - · - · - · - · -
Comments
Customer reviews
Similar products
See and discover other items from category Milling Machine Accessories