Mini speaker Technaxx MusicMan Mini Aux, SD, USB Green

  • Item no.: 352205
  • Manufacturer no.: 3529
  • EAN: 4260101736208

Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.

This text is machine translated.

  • Item no.: 352205
  • Manufacturer no.: 3529
  • EAN: 4260101736208

Mini MusicMan Sound Station
Portable mini speaker with built-in MP3-Player, USB-slot & MicroSD card slot up to 32 GB.

This text is machine translated.

Features Aux , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , microSD , USB
Interfaces (output) Headphone jack (3.5 mm)
Transfer type Corded
Power supply (LOV) rechargeable , mains-powered
Dim (W x H x D) 50 x 50 x 50 mm
Power supply Li-Po rechargeable battery (built-in) , PSU (optional)
Max. battery life 9 h
Colour Green
Width 50 mm
Height 50 mm
Depth 50 mm
Weight 117 g
Product type Mini speaker

Technical data

Features Aux , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , microSD , USB
Interfaces (output) Headphone jack (3.5 mm)
Transfer type Corded
Power supply (LOV) rechargeable , mains-powered
Dim (W x H x D) 50 x 50 x 50 mm
Power supply Li-Po rechargeable battery (built-in) , PSU (optional)
Max. battery life 9 h
Colour Green
Width 50 mm

Frequently bought together

Similar products

See and discover other items from category Miniature Speakers