Minix NEO G41V-4 Mini PC Intel Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz) 4 GB RAM 64 GB SSD Win 10 Pro

  • Item no.: 2226736
  • Manufacturer no.: NEO G41V-4
  • EAN: 4897016418693

Advancing Innovation.Designed from the ground up, the all-new MINIX NEO G41V-4 is the ultimate fanless, triple-display Mini PC integrating high-end technologies into an ultra-small form factor. Powered by Intel Gemini Lake N4100 and pre-installed wit…

  • Warranty: 24 months
  • Manufacturer: Minix
  • Item no.: 2226736
  • Manufacturer no.: NEO G41V-4
  • EAN: 4897016418693

Advancing Innovation.Designed from the ground up, the all-new MINIX NEO G41V-4 is the ultimate fanless, triple-display Mini PC integrating high-end technologies into an ultra-small form factor. Powered by Intel Gemini Lake N4100 and pre-installed wit…

  • Warranty: 24 months
  • Manufacturer: Minix
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4100
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
No. of memory slots 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection eMMC
Hard drive 1 type eMMC
Bluetooth 4.2
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of VGA ports 1 x
Interfaces Audio stereo (3.5 mm jack) , microSD , Digital audio out (optical)
Supported memory cards microSD , microSDHC , microSDXC
Colour Black
Width 139 mm
Height 139 mm
Depth 35 mm
Weight 0.6 kg
PSU power 36 W
Software included Windows 10 pro
Operating system (Version) Windows® 10 Pro
CPU intel Gemini Lake N4100

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4100
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs