Minix NEO J50C-4 Plus Mini PC Intel Pentium Silver J5005 (4 x 1.5 GHz / max. 2.8 GHz) 4 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2247980
  • Manufacturer no.: 2247980
  • EAN: 2050006484548

Performance beyond its sizeMINIX NEO J50C-4 PLUS offers the perfect balance between size and performance and offers the functionality of a desktop computer in an elegant, super-compact housing. NEO J50C-4 is powered by an Intel Pentium Silver J5005 p…

  • Warranty: 24 months
  • Manufacturer: Minix
  • Item no.: 2247980
  • Manufacturer no.: 2247980
  • EAN: 2050006484548

Performance beyond its sizeMINIX NEO J50C-4 PLUS offers the perfect balance between size and performance and offers the functionality of a desktop computer in an elegant, super-compact housing. NEO J50C-4 is powered by an Intel Pentium Silver J5005 p…

  • Warranty: 24 months
  • Manufacturer: Minix
Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type Pentium Silver J5005
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4L RAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Bluetooth 4.1
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
No. of USB 3.0 ports 3 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 3 x
Interfaces HDMI™ , Mini DisplayPort , USB-C™ USB 3.0 , USB 3.0 , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/ac , Digital audio (optical) , Audio stereo (3.5 mm jack)
Colour Black
Width 139 mm
Height 35 mm
Depth 139 mm
Weight 425 g
PSU power 36 W
Operating system (Version) Windows® 10 Pro 64-Bit
CPU Intel® Pentium® Silver J5005

Technical data

Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type Pentium Silver J5005
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4L RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs