Minix NEO Z83-4 Plus Mini PC Intel Atom x5-Z8350 (4 x 1.44 GHz / max. 1.92 GHz) 4 GB RAM 64 GB eMMC Win 10 Pro
Affordable, Versatile Mini PC with Windows 10 Pro (64-bit).NEO Z83-4 Plus is designed to meet the diverse needs of industrial commercial applications; an ideal Digital Signage, POS and Thin Client Solution. NEO Z83-4 Plus is a fully configured, compl…
- Warranty: 24 months
- Manufacturer: Minix
Affordable, Versatile Mini PC with Windows 10 Pro (64-bit).NEO Z83-4 Plus is designed to meet the diverse needs of industrial commercial applications; an ideal Digital Signage, POS and Thin Client Solution. NEO Z83-4 Plus is a fully configured, compl…
- Warranty: 24 months
- Manufacturer: Minix
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Atom® x5 |
Processor/type | Atom x5-Z8350 |
Processor generation | Cherry Trail |
Processor cores (No.) | 4 x |
CPU speed | 1.44 GHz |
Turbo frequency (max.) | 1.92 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3L RAM |
Memory clock speed | 1600 MHz |
---|---|
RAM / Max. upgrade | 4 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 400 |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Bluetooth | 4.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of MiniDPs | 1 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.0 ports | 1 x |
Colour | Black |
Width | 128 mm |
Height | 32 mm |
Depth | 128 mm |
Weight | 0.5 kg |
PSU power | 36 W |
Software included | Windows 10 Pro |
Operating system (Version) | Windows® 10 Pro |
CPU | Intel X5-Z8350 (64-bit) |
MINIX NEO Z83-4 PLUS WINDOWS 10 PRO FANLESS MINI PC.
Affordable, Versatile Mini PC with Windows 10 Pro (64-bit).
NEO Z83-4 Plus is designed to meet the diverse needs of industrial commercial applications; an ideal Digital Signage, POS and Thin Client Solution. NEO Z83-4 Plus is a fully configured, complete system pre-installed with 4GB DDR3L memory, 64GB eMMC 5.1 (MLC) internal storage and Windows 10 Pro OS. No setup or installation required.
Produce Stunning Visuals, Native 4K Output & Multi-Display Ready.
Thanks to its Intel integrated graphics GPU engine, NEO Z83-4 Plus produces super detailed, crystal-clear 4K @ 30Hz imagery. Enjoy a rich multimedia experience and Ultra-High Definition vibrant visuals. With HDMI and Mini DisplayPort outputs, NEO Z83-4 Plus is Multi-Display Ready (support up to two displays), which makes navigation between applications easier and improves productivity.
Fanless, Passive Cooling Design. Silent Solution That’s Ultra Energy-Efficient.
NEO Z83-4 Plus’s smart thermal design allows it to run at an incredibly low operating temperature. Its fanless, passive cooling design incorporates a large surface area for ventilation that maximizes heat dissipation and keeps NEO Z83-4 Plus operational even under the most strenuous tasks. Another advantage of its fanless design is NEO Z83-4 Plus’s ability to seamless operate without a whisper of noise, guaranteeing zero disturbance during usage. Designed for low power consumption, NEO Z83-4 Plus is ultra-energy-efficient, delivering long-term energy cost savings.
Tiny Form Factor Equipped with Full Range of Connectivity Options.
NEO Z83-4 Plus delivers a desktop experience in a fraction of the size and weight, allowing for easy integration into any places with limited space. The super compact NEO Z83-4 Plus comes packed with connectivity options including Dual-Band 802.11ac Wi-Fi, Gigabit Ethernet, Bluetooth 4.2, HDMI, Mini DisplayPort, USB 3.0 and more. An auto power-on option can be enabled within NEO Z83-4 Plus’s BIOS menu, removing the need to manually power back on after a power outage.
Highlights & Details
- Quad Core Intel X5-Z8350 processor (64-bit)
- 64 GB eMMC 5.1
- Memory 4GB DDR3L RAM
- Bluetooth 4.2
- GPU Intel HD Graphics
- Windows® 10 Pro (64-bit)
Facts
- RJ-45 Gigabit Ethernet
- Micro SD card reader
- USB 2.0 port x 3
- USB 3.0 port x 1
- Kensington lock ready
- 802.11ac Dual-Band Wi-Fi
- Video Output HDMI™ 1.4 (4K @ 30Hz)
- Mini DisplayPort
- 3.5mm audio jack
- Including VESA bracket
Delivery
- MINIX Neo Z83-4 Plus
- VESA mounting bracket
- HDMI cable
- Power supply unit
- Dual-Band Antenna
- 6 screws
- Product Brochure
- Operating instructions
System Requirements
- Windows 10 Pro (64-bit)
- Warranty: 24 months
- Manufacturer: Minix
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs