
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
Minix NEO Z83-MX Mini PC
- Intel® Atom® x5 Atom x5-Z8350 Cherry Trail 4 core(s) / max. 1.92 GHz
- RAM: 4 GB DDR3 RAM 1600 MHz
- 128 GB eMMC
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- Display (cm)
- CPU series
Intel® Atom® x5
- CPU
Intel X5-Z8350 (64-bit)
- Processor/type
Atom x5-Z8350
- Processor generation
Cherry Trail
- Processor cores (No.)
4 x
- CPU speed
1.44 GHz
- CPU turbo clock speed (max.)
1.92 GHz
- CPU cache
2 MB
4 GB
- RAM type
DDR3 RAM
- Memory clock speed
1600 MHz
- RAM / Max. upgrade
4 GB
- SSD size (total)
- SSD 1 type
- HDD capacity (total)
128 GB
- Hard drive
128 GB
- HDD 1 type
eMMC
- Bluetooth
4.0
- Mobile internet
WiFi
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Black
- Width
127 mm
- Height
40 mm
- Depth
127 mm
- Weight
0.5 kg
- PSU power
36 W
- Software included
Windows 10 Pro
- Operating system (Version)
Windows® 10 Pro
- Display size
- Display
- Graphics card type
Intel HD Graphics
- Graphics card type
400
- Memory techology
DDR3L
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391154 Minix Mini PC NEO Z83-MX Intel® Atom® x5 Atom x5-Z8350 1.92 GHz 4 GB RAM 128 GB eMMC Win 10 Pro NEO Z83-MX
Description
Affordable, Versatile Mini PC with Windows 10 Pro (64-bit).
NEO Z83-MX is designed to meet the diverse needs of industrial commercial applications; an ideal Digital Signage, POS and Thin Client Solution. NEO Z83-MX is a fully configured, complete system pre-installed with 4GB DDR3L memory, 128GB eMMC 5.1 (MLC) internal storage and Windows 10 Pro OS. No setup or installation required.
Produce Stunning Visuals, Native 4K Output & Multi-Display Ready.
Thanks to its Intel integrated graphics GPU engine, NEO Z83-MX produces super detailed, crystal-clear 4K @ 30Hz imagery. Enjoy a rich multimedia experience and Ultra-High Definition vibrant visuals. With HDMI and Mini DisplayPort outputs,NEO Z83-MX is Multi-Display Ready (support up to two displays), which makes navigation between applications easier and improves productivity.
Fanless, Passive Cooling Design. Silent Solution That’s Ultra Energy-Efficient.
NEO Z83-4 Plus’s smart thermal design allows it to run at an incredibly low operating temperature. Its fanless, passive cooling design incorporates a large surface area for ventilation that maximizes heat dissipation and keeps NEO NEO Z83-MX operational even under the most strenuous tasks. Another advantage of its fanless design is NEO Z83-MX ’s ability to seamless operate without a whisper of noise, guaranteeing zero disturbance during usage. Designed for low power consumption, NEO Z83-MX is ultra-energy-efficient, delivering long-term energy cost savings.
Tiny Form Factor Equipped with Full Range of Connectivity Options.
NEO Z83-MX delivers a desktop experience in a fraction of the size and weight, allowing for easy integration into any places with limited space. The super compact NEO Z83-MX comes packed with connectivity options including Dual-Band 802.11ac Wi-Fi, Gigabit Ethernet, Bluetooth 4.2, HDMI, Mini DisplayPort, USB 3.0 and more. An auto power-on option can be enabled within NEO Z83-MX ’s BIOS menu, removing the need to manually power back on after a power outage.
NEO Z83-MX is designed to meet the diverse needs of industrial commercial applications; an ideal Digital Signage, POS and Thin Client Solution. NEO Z83-MX is a fully configured, complete system pre-installed with 4GB DDR3L memory, 128GB eMMC 5.1 (MLC) internal storage and Windows 10 Pro OS. No setup or installation required.
Produce Stunning Visuals, Native 4K Output & Multi-Display Ready.
Thanks to its Intel integrated graphics GPU engine, NEO Z83-MX produces super detailed, crystal-clear 4K @ 30Hz imagery. Enjoy a rich multimedia experience and Ultra-High Definition vibrant visuals. With HDMI and Mini DisplayPort outputs,NEO Z83-MX is Multi-Display Ready (support up to two displays), which makes navigation between applications easier and improves productivity.
Fanless, Passive Cooling Design. Silent Solution That’s Ultra Energy-Efficient.
NEO Z83-4 Plus’s smart thermal design allows it to run at an incredibly low operating temperature. Its fanless, passive cooling design incorporates a large surface area for ventilation that maximizes heat dissipation and keeps NEO NEO Z83-MX operational even under the most strenuous tasks. Another advantage of its fanless design is NEO Z83-MX ’s ability to seamless operate without a whisper of noise, guaranteeing zero disturbance during usage. Designed for low power consumption, NEO Z83-MX is ultra-energy-efficient, delivering long-term energy cost savings.
Tiny Form Factor Equipped with Full Range of Connectivity Options.
NEO Z83-MX delivers a desktop experience in a fraction of the size and weight, allowing for easy integration into any places with limited space. The super compact NEO Z83-MX comes packed with connectivity options including Dual-Band 802.11ac Wi-Fi, Gigabit Ethernet, Bluetooth 4.2, HDMI, Mini DisplayPort, USB 3.0 and more. An auto power-on option can be enabled within NEO Z83-MX ’s BIOS menu, removing the need to manually power back on after a power outage.
Features
- RJ-45 Gigabit Ethernet
- Micro SD card reader
- USB 2.0 port x 3
- USB 3.0 port x 1
- Kensington lock ready
- 802.11ac Dual-Band Wi-Fi
- Video Output HDMI™ 1.4 (4K @ 30Hz)
- Mini DisplayPort
- Including VESA bracket
Scope of delivery
- MINIX NEO Z83-MX
- VESA mounting bracket
- HDMI cable
- Power supply unit
- Dual-Band Antenna
- 6 screws
- Product Brochure
- Operating instructions
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
System requirements
- Windows 10 Pro (64-bit)
















