MJSE-502-3470-1-600-XH Temperature sensor -30 up to +105 °C 5 kΩ 3470 K

  • Item no.: 284321
  • Manufacturer no.: MJSE-502-3470-1-600-XH
  • EAN: 4016138809015

Temperature sensor in epoxy housing. This monitored female header can be attached on pin strips 2.54 mm in the contact spacing. For use in household appliances, heating control, cooling, temperature entry/ monitoring, etc.This text is machine transla…

  • Warranty: 24 months
  • Item no.: 284321
  • Manufacturer no.: MJSE-502-3470-1-600-XH
  • EAN: 4016138809015

Temperature sensor in epoxy housing. This monitored female header can be attached on pin strips 2.54 mm in the contact spacing. For use in household appliances, heating control, cooling, temperature entry/ monitoring, etc.This text is machine transla…

  • Warranty: 24 months
  • Number of pins (socket): 2
Type MJSE-502-3470-1-600-XH
Temperature reading range (min.) -30 °C
Temperature reading range (max.) +105 °C
Temperature reading range -30 up to +105 °C
Connector Receptacle strip
Cable length 0.60 m
Enclosure material Epoxide
Max. operating voltage 5 V DC
Operating voltage 5 V DC (max)
Accuracy 1 %
Resistance 5 kΩ
Resistance reference +25 °C
Temperature coefficient 3470 K
Length 18 mm
(Ø) 6 mm
Dim (Ø x L) 6 mm x 18 mm
Product type Temperature sensor

Technical data

  • Number of pins (socket): 2
Type MJSE-502-3470-1-600-XH
Temperature reading range (min.) -30 °C
Temperature reading range (max.) +105 °C
Temperature reading range -30 up to +105 °C
Connector Receptacle strip
Cable length 0.60 m
Enclosure material Epoxide
Max. operating voltage 5 V DC
Operating voltage 5 V DC (max)
Accuracy 1 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors