MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.033 µF 275 V AC 10 % 10 mm (L x W x H) 12 x 5 x 11 mm
- Item no.: 450216
- Manufacturer no.: MKP-X2-0.003
- EAN: 2050000593710
MKP CONDENSER X2 0,033-F 280VAC RM10
- Warranty: 24 months
- Item no.: 450216
- Manufacturer no.: MKP-X2-0.003
- EAN: 2050000593710
MKP CONDENSER X2 0,033-F 280VAC RM10
- Warranty: 24 months
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.033 µF |
Nominal voltage | 275 V AC |
Tolerance ± | 10 % |
Connection | Solder pins |
Length | 12 mm |
Width | 5 mm |
Height | 11 mm |
CS | 10 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 12 x 5 x 11 mm |
---|---|
Type | MKP-X2 |
Nominal voltage (details) | 275 V AC |
Capacity (elec.) | 0.033 µF |
RoHS-compliant | Yes |
Product type | MKP-X2 suppression capacitor |
Documents & Downloads
MKP Capacitor X2
- Warranty: 24 months
Comments
For more information on this MKP-X2-0.003 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors