MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.068 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm

Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm
Content 1 pc(s)
Dim (L x W x H) 13 x 6 x 12 mm
Type MKP-X2
Nominal voltage (details) 275 V AC
Capacity (elec.) 0.068 µF
RoHS-compliant Yes
Product type MKP-X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors