Mo-el 415 UVA 415 UV fluorescent tube Suitable for Mo-el CriCri 304, CriCri 309, CriCri 364, CriCri 369, Butterfly 700
Quality UVA tubes from Philips. The UVA lamps - mercury vapour lamps with low pressure, comprising a glass-tube sleeve with two electrodes and inner fluorescent coating. The radiation of between 300 and 400 nm is in the UV range, with a peak value of…
Quality UVA tubes from Philips. The UVA lamps - mercury vapour lamps with low pressure, comprising a glass-tube sleeve with two electrodes and inner fluorescent coating. The radiation of between 300 and 400 nm is in the UV range, with a peak value of…
Spare UVA lamp for CriCri, 304.309, 364, 369 and Butterfly 700
Quality UVA tubes from Philips. The UVA lamps - mercury vapour lamps with low pressure, comprising a glass-tube sleeve with two electrodes and inner fluorescent coating. The radiation of between 300 and 400 nm is in the UV range, with a peak value of 365 nm. It is harmless for humans and has an almost "magical" attraction force for insects.
Suitable for CriCri 304 (710031), 309 (710030), 364 (710029), 369 (710028) and Butterfly 700 (710023)
Highlights & Details
- UV range 365 nm
- Power 15 W
Comments
Can only be used in enclosed spaces.UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.
Customer reviews
Similar products
See and discover other items from category Animal Repellent Accessories