Mobile Beat MP 418 PLL MP4 player 4 GB Black eBook reader, FM radio, Voice recorder

  • Item no.: 1901852
  • Manufacturer no.: 250008
  • EAN: 9004489250094

Mobile Beat 250008 MP4 player 1 pc(s)

  • Item no.: 1901852
  • Manufacturer no.: 250008
  • EAN: 9004489250094

Mobile Beat 250008 MP4 player 1 pc(s)

Memory capacity 4 GB
Features eBook reader , FM radio , Voice recorder
Colour Black
Playback of MP3 , WMA , APE , FLAC , WAV , AVI , AMV , JPEG , BMP , GIF
Interfaces (output) Headphone jack (3.5 mm)
Max. battery life 12 h
Power supply (LOV) rechargeable
Width 41 mm
Height 91 mm
Depth 9 mm
Weight 60 g
Dim (W x H x D) 41 x 91 x 9 mm
Product type MP4 player

Technical data

Memory capacity 4 GB
Features eBook reader , FM radio , Voice recorder
Colour Black
Playback of MP3 , WMA , APE , FLAC , WAV , AVI , AMV , JPEG , BMP , GIF
Interfaces (output) Headphone jack (3.5 mm)
Max. battery life 12 h
Power supply (LOV) rechargeable
Width 41 mm
Height 91 mm
Depth 9 mm

Frequently bought together

Similar products

See and discover other items from category MP3 & MP4 Players