Modelcraft RB350200-0A101R Gearmotor 12 V 1:200
Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.
Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.
RB-35 gearbox motor
Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.
Facts
- Motor idling speed 6000 rpm
- Motor load speed 4650 rpm
- Motor torque 35 g/cm
- Motor idling current consumption approx. 80 mA (without gearbox)
- Motor current consumption under load approx. 300 mA
- Motor diameter 35 mm
- Gearbox diameter 37 mm
- Efficiency 59 %.
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Gearmotors