There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Compatible with (shafts)
Type
Content
Product type
Modelcraft Shaft collar Compatible with (shafts): 2.5 mm Outside diameter: 8 mm Thickness: 5 mm 10 pc(s)
222819
This article
2.5 mm
For 2.5 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 1.5 mm Outside diameter: 7 mm Thickness: 5 mm 10 pc(s)
222818
1.5 mm
For 1.5 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar set Compatible with (shafts): 2 mm, 3 mm, 4 mm, 5 mm, 6 mm Outside diameter: 7 mm, 8 mm, 8 mm, 10 mm, 10 mm Thickness: 5 mm 25 Parts
223735
2 mm3 mm4 mm5 mm6 mm
Products
25 Parts
Shaft collar set
Modelcraft Shaft collar Compatible with (shafts): 2.0 mm Outside diameter: 7 mm Thickness: 5 mm 10 pc(s)
225398
2.0 mm
For 2.0 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 3 mm Outside diameter: 8 mm Thickness: 5 mm 10 pc(s)
225401
3 mm
For 3.0 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 4 mm Outside diameter: 8 mm Thickness: 5 mm 10 pc(s)
225410
4 mm
For 4.0 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 5 mm Outside diameter: 10 mm Thickness: 5 mm 10 pc(s)
225428
5 mm
For 5.0 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 6 mm Outside diameter: 10 mm Thickness: 5 mm 10 pc(s)
225436
6 mm
For 6.0 mm diameter axle
10 pc(s)
Shaft collar
Modelcraft Shaft collar Compatible with (shafts): 8 mm Outside diameter: 12 mm Thickness: 5 mm 10 pc(s)