
Molex 1200060016 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Single
Number
Highlights & Details
AAA (M12)
- Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 0.34mm² PVC Cable, 10.0m (32.81') Length
- This text is machine translated.
Our service for you
Technical specifications
- Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body: TPUMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: Straight to PigtailRegion: Europe
- Packaging type
Single
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connection side A
Micro-Change (M12)
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
Copper alloy
- Contact surface
Gold
IP67
- Features
PVC
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1200060016
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
5.4 mm
- RoHS-compliant
Yes
- Engineering Part No
804000E03M100
- Engineering Series Name
MicroChange DC S/E
- Engineering Series No
120006
Documents & Downloads
Datasheet
Datasheet 2451035 Molex 1200060016 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2451035 Molex 1200060016 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Single
Circuit diagramm
Circuit diagramm 2451035 Molex 1200060016 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Single

