

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Pin strip
+ locking mechanism
2 mm
2
14
125 V
2 A
Phosphorus bronze
32 pc(s)
Soldering
Molex MOL Power & Signal Sol.
1.905 µm
0.381 µm
Nylon (NL)
878311420
Black
Tin
Gold
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
87831-1420
2mm Vert Shrd Hdr
87831
Datasheet 2450450 Molex 878311420 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 32 pc(s) Tub
User & Safety Instructions 2450450 Molex 878311420 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 32 pc(s) Tub
Circuit diagramm 2450450 Molex 878311420 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 14 No. of rows: 2 32 pc(s) Tub