

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2.5 mm
3
3 A
3 A
1 pc(s)
Soldering
4.064 µm
4.064 µm
Nylon (NL)
22035035
Ecru
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5267-03A
SGL Hdr Str
05267
Datasheet 2447813 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.5 mm 22035035 1 pc(s) Bag
Circuit diagramm 2447813 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.5 mm 22035035 1 pc(s) Bag