
Highlights & Details
C-GRID 111
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Features
+ locking mechanism
- CS
2.54 mm
- Pins per row
5
- Total number of pins
5
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
Soldering
- Connection angle
90°
- Coating thickness (PCB side)
3.048 µm
- Connector coating thickness
3.048 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyester
- Manufacturer part #
901361105
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
350 V DC/AC
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
901361105
- Engineering Series Name
SHROUDED HDR
- Engineering Series No
90136
Documents & Downloads
Datasheet
Datasheet 2450647 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 901361105 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450647 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 901361105 1 pc(s) Tray











