There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
+ locking mechanism
1.5 mm
1
8
250 V DC/AC
2.5 A
Brass
900 pc(s)
SMT
MOL Power & Signal Sol.
Beige
87437-0873
Hdr Str
87437
Tin
Tin
Perpendicular (to the PCB)
wire-to-board
874370873
2.54 µm
2.54 µm
Nylon (NL)
Yes
+105 °C
-55 °C
Datasheet 2450365 Molex 874370873 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 8 No. of rows: 1 900 pc(s) Tape on Ful
User & Safety Instructions 2450365 Molex 874370873 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 8 No. of rows: 1 900 pc(s) Tape on Ful
Circuit diagramm 2450365 Molex 874370873 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 8 No. of rows: 1 900 pc(s) Tape on Ful