
Molex Built-in SIL socket (precision) Total number of pins 36 Contact spacing: 0.8 mm 757830140 375 pc(s) Tape on Full r
Highlights & Details
IPass conn
- Content: 375 pc(s)
- No. of rows: 2
- Total number of pins: 36
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Product type
Built-in SIL socket (precision)
- Connector type
Socket
- No. of rows
2
- Features
encodable
- CS
0.8 mm
- Total number of pins
36
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
375 pc(s)
- Dim
- Connection
SMD
Print
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.381 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
757830140
- Factory colour
Black
- Contact material
Copper alloy, zinc plated
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
30 V DC/AC
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Type
MOL DataCom & Specialty
- Engineering Part No
75783-0140
- Engineering Series Name
i Pass RA Kit w/hood
- Engineering Series No
75783
Documents & Downloads
Datasheet
Datasheet 2450244 Molex Built-in SIL socket (precision) Total number of pins 36 Contact spacing: 0.8 mm 757830140 375 pc(s) Tape on Full r
User & Safety Instructions
User & Safety Instructions 2450244 Molex Built-in SIL socket (precision) Total number of pins 36 Contact spacing: 0.8 mm 757830140 375 pc(s) Tape on Full r
Circuit diagramm
Circuit diagramm 2450244 Molex Built-in SIL socket (precision) Total number of pins 36 Contact spacing: 0.8 mm 757830140 375 pc(s) Tape on Full r



