
Molex Built-in SIL socket (standard) Total number of pins 170 Contact spacing: 0.75 mm 755940000 1 pc(s) Tray
Number
Highlights & Details
AMC
- Content: 1 pc(s)
- Total number of pins: 170
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- Features
gold-plated contacts
- CS
0.75 mm
- Total number of pins
170
- Nominal current
1.52 A
- Nominal current - rounded value
1.52 A
- Content
1 pc(s)
- Connection
Print
- Coating thickness (PCB side)
0.762 µm
- Connector coating thickness
0.762 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
755940000
- Factory colour
Black
- Insulation material
Au
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
250 V AC
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
75594-0000
- Engineering Series Name
Micro TCA Edge Conn.
- Engineering Series No
75594
Documents & Downloads
Datasheet
Datasheet 2450242 Molex Built-in SIL socket (standard) Total number of pins 170 Contact spacing: 0.75 mm 755940000 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450242 Molex Built-in SIL socket (standard) Total number of pins 170 Contact spacing: 0.75 mm 755940000 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450242 Molex Built-in SIL socket (standard) Total number of pins 170 Contact spacing: 0.75 mm 755940000 1 pc(s) Tray
