
Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 1.27 mm 876781001 1 pc(s) Tray
Highlights & Details
Serial ATA
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 22
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
1
- Features
+ locking mechanism
- CS
1.27 mm
- Total number of pins
22
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Content
1 pc(s)
- Dim
- Connection
Print
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.762 µm
- Manufacturer part #
876781001
- Contact material
Copper
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
30 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
87678-1001
- Engineering Series Name
SATA TH EXTEND HT RC
- Engineering Series No
87678
Documents & Downloads
Datasheet
Datasheet 2450420 Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 1.27 mm 876781001 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450420 Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 1.27 mm 876781001 1 pc(s) Tray
