

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Built-in SIL socket (standard)
Power strip
2
low type
1.27 mm
4
8
1.2 A
1.2 A
1 pc(s)
26
28
90°
2.032 µm
2.032 µm
Polyester
905841308
Ecru
Phosphorus bronze
Tin
Tin
250 V
Yes
+105 °C
-40 °C
Molex MOL Industrial Solution
905841308
PICOFLEX BOARD-IN HD
90584
Datasheet 2450751 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 905841308 1 pc(s) Tube
User & Safety Instructions 2450751 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 905841308 1 pc(s) Tube
Circuit diagramm 2450751 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 1.27 mm 905841308 1 pc(s) Tube