
Number
Highlights & Details
C-GRID 111
- Content 1 pc(s)
- No. of rows 1
- Pins per row 5
Our service for you
Technical specifications
- Breakaway: YesRecommended PCB thickness: 1.6 mmProcess temperature max. 230 °C.
- Packaging type
Tray
- No. of rows
1
- Pins per row
5
- Total number of pins
5
- CS
2.54 mm
- Connection
Soldering
- Factory colour
Black
- Nominal voltage
350 V DC/AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold (Au)
- Contact material
Brass
- Case material
Polyester
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
901200765
- Content
1 pc(s)
- Engineering Part No
901200765
- Engineering Series Name
SR HDR VERT
- Engineering Series No
90120
- Leading contact (PE)
No
- Connector contact surface
Gold
- Board contact surface
Ni
- Type
Molex MOL Power & Signal Sol.
- Mating cycles
200
- Connector coating thickness
0.381 µm
- Range of uses
Signal, cable to PCB
- Pin length
2.9 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2450559 Molex Pin strip (standard) No. of rows: 1 Pins per row: 5 901200765 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450559 Molex Pin strip (standard) No. of rows: 1 Pins per row: 5 901200765 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450559 Molex Pin strip (standard) No. of rows: 1 Pins per row: 5 901200765 1 pc(s) Tray











