
Highlights & Details
MILLIGRID
- Content 20 pc(s)
- No. of rows 2
Technical specifications
- Breakaway: YesPCB positioning: YesProcess temperature max. 260 °C.Height 3.8 mm
- Packaging type
Tube
- No. of rows
2
- Total number of pins
26
- CS
2 mm
- Connection
SMT
- Factory colour
Black
- Nominal voltage
125 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Contact material
Phosphorus bronze
- Case material
High temperature resistant thermoplastic
- Dim
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
877592650
- Content
20 pc(s)
- Engineering Part No
87759-2650
- Engineering Series Name
2mm DRSW Vert SMT
- Engineering Series No
87759
- Leading contact (PE)
No
- Features
Stackable
- Connector contact surface
Gold
- Board contact surface
Tin
- Type
MOL Power & Signal Sol.
- Mating cycles
100
- Connector coating thickness
0.381 µm
- Range of uses
PCB to PCB, signal
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2450435 Molex Pin strip (standard) No. of rows: 2 877592650 20 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2450435 Molex Pin strip (standard) No. of rows: 2 877592650 20 pc(s) Tube
Circuit diagramm
Circuit diagramm 2450435 Molex Pin strip (standard) No. of rows: 2 877592650 20 pc(s) Tube
