Technical data
Type | Spherical |
---|---|
RMS capacity | 20 W |
Max. load | 40 W |
Power levels | 20 W , 10 W , 5 W |
Impedance | 8 Ω |
Max. sound pressure | 94 dB |
Features | flame-retardant |
IP rating | IP6K9K |
Frequency range | 120 - 20 000 Hz |
Operating voltage | 100 V |
Colour | White |
---|---|
Material | Acrylonitrile butadiene styrene |
Weight | 2.2 kg |
(Ø) | 265 mm |
Dim | (Ø) 265 mm |
Product type | PA ceiling speaker |
Monacor EDL-420/WS ELA speaker
Weatherproof PA-ball loudspeaker.
This text is machine translated.
Highlights & Details
- 100-V transformer technology or 8 Ω operation< br> white ABS housing (self-extinguishing, complies with the standard UL94 V0).< BR> 480 cm connection cable with canopy included
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers