Monacor EX-1W Exciter speaker 10 W 8 Ω Black, Silver 1 pc(s)
Exciter are suitable for music and speech playback via vibration-enabled surfaces. They are simply on doors, cabinet doors, shelves, table tops, lightweight partition walls, ceiling tiles or a variety of other in vibration to move the faces and produ…
- Warranty: 24 months
- Manufacturer: Monacor
Exciter are suitable for music and speech playback via vibration-enabled surfaces. They are simply on doors, cabinet doors, shelves, table tops, lightweight partition walls, ceiling tiles or a variety of other in vibration to move the faces and produ…
- Warranty: 24 months
- Manufacturer: Monacor
Technical data
RMS capacity | 5 W |
---|---|
Max. load | 10 W |
Impedance | 8 Ω |
Features | sprayproof , weatherproof |
IP rating | IP66 |
Frequency range | Installation depends on up to 20 kHz |
Type | Round |
Colour | Black , Silver |
Material | Plastic |
(Ø) | 85 mm |
Weight | 115 g |
---|---|
Outside Ø | 65 mm |
Dim | (Ø) 85 mm |
Product type | Exciter speaker |
Audio exciter/Resonator, 5W, 8 Ω
Exciter are suitable for music and speech playback via vibration-enabled surfaces. They are simply on doors, cabinet doors, shelves, table tops, lightweight partition walls, ceiling tiles or a variety of other in vibration to move the faces and produce with these surfaces an impressive sound in the entire area.
This text is machine translated.
Highlights & Details
- Audio exciter/Resonator, 5W, 8 Ω
Facts
- Broadband playback
- Good sound quality
- Dust-proof and splash-water estimated according to IP66.
- Suitable for the discrete sound, for example, doors, cabinets, shelves, glass panes, table tops, Shower Panels
- Supplied with 3M adhesive pad
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers