Technical data
- Maximum load-carrying capacity: 45WMAX
- Nominal capacity: 30WRMS
- Max. Frequency range:80-2 0000 Hz
- Impedance: 4 Ohm
- : 87 dB
- Max. Nominal sound pressure: 101 dB
- Dimensions: 130 x 192 x 115 mm
- Weight: 1.3 kg
- Connections: LS-clamp connection
- Mounting device: for wall hook
RMS capacity | 30 W |
---|---|
Max. load | 45 W |
Impedance | 4 Ω |
Max. sound pressure | 101 dB |
Frequency range | 80-2 0000 Hz |
Colour | Black |
Weight | 1.3 kg |
Length | 115 mm |
Product type | Wall speaker |
2-way loudspeaker boxes pair MKS-34/SW
2-way loudspeaker boxes-pair, 45 WMAX, 4 Ohm
This text is machine translated.
Facts
- Dome tweeter
- Very high sound quality
- Black (SW) plastic housing
- Swivelling Mounting Bracket
- By angular shape of the housing can be mounted in corners
Delivery
- Swivelling Mounting Bracket
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers