Technical data
- Impedance: 4 Ohm
- Frequency range:80-1 8000 Hz
- Cut-off frequency: -
- Load-carrying capacity: 40 WMAX, 20WRMS
- Avg. Sound pressure (1W/1m): 87 dB
- Dimensions: 150 x 95 x 82 mm
- Weight: 1.4 kg
- Miscellaneous: LS-clamp connection, 2 x 1-hole wall hook
RMS capacity | 20 W |
---|---|
Max. load | 40 W |
Impedance | 4 Ω |
Frequency range | 80-1 8000 Hz |
Colour | White |
Weight | 1.4 kg |
Length | 82 mm |
Product type | Wall speaker |
2-way speaker pair MKS-42/WS
Universal 2-way speaker pair, 40WMAX
This text is machine translated.
Facts
- White (WS) plastic with metal front grille
- Built-in hanger for wall mounting
- Swivelling Mounting Bracket
Delivery
- Swivelling Mounting Bracket
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers