Monacor SPE-110P/WS Outdoor speaker 15 W IP65 White 1 pc(s)

  • Item no.: 314280
  • Manufacturer no.: SPE-110P/WS
  • EAN: 4007754208313

Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.This text is machine translated.…

  • Item no.: 314280
  • Manufacturer no.: SPE-110P/WS
  • EAN: 4007754208313

Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.This text is machine translated.…

  • Load-carrying capacity 4Ω: 30 WMAX/15WRMS
  • Avg. Sound pressure (1W/1m): 86 dB
Type Round
RMS capacity 15 W
Max. load 30 W
Impedance 4 Ω
Material Plastic
IP rating
IP65
Features weatherproof , sprayproof , UV-resistant
Colour White
Weight 285 g
Height 40 mm
(Ø) 132 mm
Content 1 pc(s)
Dim (Ø x H) 132 mm x 40 mm
Product type Outdoor speaker

Technical data

  • Load-carrying capacity 4Ω: 30 WMAX/15WRMS
  • Avg. Sound pressure (1W/1m): 86 dB
Type Round
RMS capacity 15 W
Max. load 30 W
Impedance 4 Ω
Material Plastic
IP rating
IP65
Features weatherproof , sprayproof , UV-resistant
Colour White
Weight 285 g
Height 40 mm

Frequently bought together

Similar products

See and discover other items from category Outdoor Speakers