Technical data
- Frequency range: 100-2 0000 Hz
- Resonant frequency (fs): -
- Power capability, 100V: -
- Load-carrying capacity, 8 Ohm: 50WMAX, 25WRMS
- Load-carrying capacity, 4 Ohm: -
- Avg. Sound pressure (1W/m): 85 dB
- Max. Nominal sound pressure: -
- Speaker Type: 130-pack
- Installation opening: diameter. 110 mm
Max. load | 50 W |
---|---|
Impedance | 8 Ω |
Max. sound pressure | 85 dB |
Features | 2-way |
Frequency range | 100 - 20000 Hz |
Type | Round |
Colour | White |
Material | Plastic |
Mounting depth | 50 mm |
Recess diameter | 110 mm |
(Ø) | 150 mm |
---|---|
Weight | 500 g |
Outside Ø | 150 mm |
Dim | (Ø) 150 mm |
Product type | Flush mount speaker |
Built-in speaker pair SPE-230/WS
Facts
- Built-in speaker pair, coaxial system, 8 Ohm, tweeter with Ferro fluid
- Resistant to moisture
- One-piece white plastic design and plastic membrane
- Versatile for car-Fi, PA, terrace, boat
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers