Technical data
- Frequency range 50-20000 Hz
- Resonant frequency (fs): 60 Hz
- Power capability, 100V: -
- Load-carrying capacity, 8 Ohm: 70 WMAX, 35WRMS
- Avg. Sound pressure (1W/m): 89 dB
- Max. Nominal sound pressure 105 dB
- Speaker Type: 165 HE
- Installation opening: diameter. 210 mm
- Installation depth: 95 mm
RMS capacity | 35 W |
---|---|
Max. load | 70 W |
Impedance | 8 Ω |
Max. sound pressure | 89 dB |
Features | 2-way |
Frequency range | 50 - 20000 Hz |
Type | Round |
Colour | White |
Material | Metal , Plastic |
Mounting depth | 95 mm |
Recess diameter | 210 mm |
---|---|
(Ø) | 250 mm |
Weight | 1.6 kg |
Outside Ø | 250 mm |
Dim | (Ø) 250 mm |
Product type | 2 way coaxial flush mount speaker kit |
Loud speaker SPE-62HQ
Facts
- Hi-fi wall and ceiling-mounted loudspeaker
- 2-way design with coaxial dome tweeter
- 16 cm woofer (61/2') with wave guide and 25 mm silk dome (1')
- Excellent sounds great
- Attractive, flush final metal protective grid with narrow plastic edge
- Magnetic attachment of the protective grating on the loudspeaker front
- For wall/ceiling strong 6-35 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers