Monacor SPH-8M 8 inch 20.32 cm Subwoofer 100 W 8 Ω
Monacor SPH-8M HiFi-bass luidspreker
Monacor SPH-8M HiFi-bass luidspreker
Monacor SPH-8M Hi Fi-Basslautsprecher
Facts
- Hi-Fi woofer, 150WMAX, 100WRMS, 8 Ohm · Hi-Fi woofer with high processing quality · Vapor-deposited resonance polypropylene membrane · Stable attractive aluminum pressure die-cast basket with 6-hole gland · Magnet system with pole core bore · Very well suited for bass-reflex and closed loudspeaker system Hobby HiFi 06/2011 perfectly linear and balanced. Spotless processed, a very excellent mid-woofer for the two-way use.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Mid Range Speakers / Woofers