Technical data
- Built-in Microphone: -
- Hand-held microphone: X
- Radio Microphone: -
- Locking button microphone: X
- Pistol grip: X
- Handle: -
- Wrist strap: -
- Shoulder strap: X
- Car connection cable: X
- Siren: X
- Signal tone:
- Volume control: X
- Battery indicator: -
- 8-mm thread: -
- Aux input with level control: -
- Output power: 25WMAX
- Avg. Sound pressure (1W/m): 110 dB
- Power supply: 8 x 1.5 V baby batteries (C) not supplied, ext. 12 V DC/2 A
- 12-V connection: X
- Dimensions: diameter. 230 mm x 340 mm
- Weight: 1.7 kg
Features | + microphone , Built-in sound effects |
---|---|
Power | 25 W |
Colour | White , Blue |
Weight | 1.7 kg |
Length | 340 mm |
(Ø) | 230 mm |
Product type | Megaphone |
Monacor TM-17 megaphone
Facts
- With the megaphone Series TM-1. . The price-conscious user. offers a new entry-level class. MONACOR Also in the compact, lightweight design, the devices possess all the important features for various areas of application. Attention is guaranteed! With our range of reliable mega phones we have for each application area is the optimal solution. A few basic decision-making criteria will help you select the right device. The range is certainly the most important criterion. Here the following rule applies: the greater the sound pressure (dB), the higher the range of the mega fons. Furthermore, there is the possibility of between mega hair drier with integrated microphone, with hand-held microphone or devices with an additional radio microphone. All Mega phones of the brand MONACOR by standard batteries supplied with power. As an alternative, some devices the additional option of a 12 V connection. Size, weight and power consumption are further decision features. With the help of this comparison criteria can be found in the monacor program guarantees fast the ideal megaphone for your individual requirements. Megaphone · Hand-held microphone with coiled cable · Free locking button and volume control on the microphone · Operating switch for siren, language, and whistle · Socket for external 12V battery operation · Car connection cable
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Megaphones