Monitorboxen-Ständer Monitor stand Telescopic, Height-adjustable 1 pc(s)
- Item no.: 304586
- Manufacturer no.: 304586
- EAN: 4049521054464
Multipurpose stands for speakers up to 35 kg
- Item no.: 304586
- Manufacturer no.: 304586
- EAN: 4049521054464
Multipurpose stands for speakers up to 35 kg
Monitor speaker stands
Multipurpose stands for speakers up to 35 kg
Highlights & Details
- Height adjustable from 91.5 to 150 cm
- Anti-skid surface
Facts
- Triangular base made of 35-mm rectangular tube, storage space of 450 x 390 mm
- Storage space for speakers of 23 x 23 cm
- Stand tube diameter: 40/35 mm
- Can be locked with supplied locking pin in levels 102 - 114 - 126 - 138 - 150
- Plastic clip on the upper tube allows for discreet cable routing on the tube
- The base can be optionally equipped with 3 adjustable plastic bases or steel spikes.
- Without the storage space, the speaker stands can be used with a standard speaker flange (diameter 35 mm).
Comments
Customer reviews
Similar products
See and discover other items from category PA Speaker Stands, PA Wall Brackets