Motorola E7 Plus Dual SIM smartphone 64 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Blue
Night owlsWhen it gets night, it really starts. And that's exactly what the new moto e7 plus is for. Shoot sharp, brilliant photos and videos in any light with the 48MP camera system. Even at night. Much before the weekend? Your smartphone is designe…
- Warranty: 24 months
- Manufacturer: Motorola
Night owlsWhen it gets night, it really starts. And that's exactly what the new moto e7 plus is for. Shoot sharp, brilliant photos and videos in any light with the 48MP camera system. Even at night. Much before the weekend? Your smartphone is designe…
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz , 2300 MHz |
Data transfer | GPRS , EDGE , HSDPA , LTE |
Features | Fingerprint scanner , Sprayproof |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 1.33 W/kg |
Width | 75.73 mm |
Height | 165.21 mm |
Depth | 9.18 mm |
Weight | 200 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n |
Rechargeable battery technology | Li-ion |
IP rating | IPX2 (DIN 40050) |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Motorola Moto E7
Night owls
When it gets night, it really starts. And that's exactly what the new moto e7 plus is for. Shoot sharp, brilliant photos and videos in any light with the 48MP camera system. Even at night. Much before the weekend? Your smartphone is designed to be fun for everyone with over two days of battery life and 50% faster performance. The 6.5" Max Vision HD+ display lets you play your games and movies on the big screen. And with 64 GB memory you have plenty of space for your photos, songs and videos. The night belongs to you with the moto e7 plus.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 1.6 GHz)
- 64 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Facts
- 1. 48 MP camera system. Shoot sharp, brilliant photos even at night and add cool blur effects to your portraits.
- 2. Battery power for over two days. Your smartphone is fun for everyone with its powerful 5000 mAh battery.
- 3. 50% faster performance with AI functions. Take fantastic photos and enjoy the power of Qualcomm® Snapdragon™ Octa Core processor and GB of RAM.
- 4. 6.5"-Max Vision HD+ display. Play for hours, watch movies and chat with friends...on the ultra-wide screen, it's all more fun.
- 5. 64 GB internal memory. Plenty of storage space for your photos, songs and movies. Isn't it enough? Then expand it by up to 512 GB.
- 6. Special Google Assistant button. Just press the side button and Google Assistant is there for you.
Delivery
- moto e7 plus, quick start guide, 10W charger, micro USB cable, SIM toolkit
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones