Motorola G9 Play Smartphone 64 GB 6.5 inch (16.5 cm) Hybrid slot Android™ 10 48 MP Blue

  • Item no.: 2298427
  • Manufacturer no.: PAKK0014SE
  • EAN: 0840023206573

With the new moto g9 play, you have plenty of power for everything was important – and at a low price. The 48MP triple Kamerasystem1 delivers power for pin-sharp and incredibly finely-resolution photos, even in low light. The mega-strong battery deli…

  • Item no.: 2298427
  • Manufacturer no.: PAKK0014SE
  • EAN: 0840023206573

With the new moto g9 play, you have plenty of power for everything was important – and at a low price. The 48MP triple Kamerasystem1 delivers power for pin-sharp and incredibly finely-resolution photos, even in low light. The mega-strong battery deli…

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features NFC , Sprayproof , Fingerprint scanner , Face recognition
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Rechargeable Li-Ion, 5000 mAh
Width 75 mm
Height 165 mm
Depth 9 mm
Weight 200 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
SIM card type
Hybrid slot
Battery capacity 5000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones