
Motorola Moto E40 dual SIM smartphone
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 1.8 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 48 MP, 2 MP, 2 MP
- Front camera resolution: 8 MP
- Dark grey
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Moto E40
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Dark grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
UMTS
LTE
WiFi
- NFC (Near field communication)
No
- Mobile phone features
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP52
- Width
76 mm
- Height
165 mm
- Depth
9 mm
- Weight
198 g
- Interfaces
Bluetooth
Card reader
Headphone jack (3.5 mm)
USB C® (USB 2.0)
Wi-Fi 4 (IEEE 802.11 n/g/b/a)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2484569 Motorola Moto E40 64 GB Dark grey 16.5 cm (6.5 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2484569 Motorola Moto E40 64 GB Dark grey 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2484569 Motorola Moto E40 64 GB Dark grey 16.5 cm (6.5 inch) Smartphone
Description
3 lenses, stunning photos.
Shoot sharp, brilliant photos in every light with finely-detailed details just like the professional. Capture every moment with the moto E40.
Simple portraits as from the professional.
With the depth sensor, you can add a cool blur effect to the background at the desired level to accentuate your subject.
Very close.
With the Macro Vision lens, you can get four times closer to your subject and capture the tiniest details in fascinating photos.
Perfect selfies.
With the 8MP selfie camera you can take the most beautiful pictures and thanks to the beauty mode small wrinkles or impurities are automatically conjured away.
Beautiful portraits.
With a cool blur effect in the background, your portrait pictures look like professional.
Photos like from the professional.
Set white balance, ISO and exposure compensation as for a professional camera.
Your night. Your moment.
Take beautiful photos – even at night.
Perfectly combined.
The camera takes three photos at the same time and makes the perfect photo together.
Zoom in. See every detail.
Zoom in on distant subjects and take pin-sharp photos.
Fantastic photos all around.
Capture everything was around you in an impressive panoramic picture.
Much more speed.
The Octa Core processor, designed specifically for Motorola, delivers 38% faster performance to keep games and videos running smoothly. And with GB of RAM, you can smoothly switch between multiple apps.
Super-fluid, almost borderless display.
Enjoy fantastic fluid graphics without annoying jerks thanks to the high refresh rate of 90 Hz and experience everything on the ultra-wide 6.5 inch (16.5 cm) Max Vision HD+ display.
Over 40 hours of fun.
The extremely strong 5000 mAh rechargeable battery lasts extremely long. Stream 76 hours of music, watch 14 hours of video, or surf the web for 10 hours.
Always help at hand.
Just press the special button and Google Assistant is there for you.
Ready to go.
Unlock your smartphone easily by touching the fingerprint sensor or by looking at the camera.
Twice as many options.
You have enough space for two SIM cards – one for you and one for work. Need more storage for your apps, photos and more? Then simply expand it by up to 1 TB thanks to the microSD™ slot.
This text is machine translated.
Scope of delivery
- Motorola Moto E40 dual SIM smartphone
- 10 W charger
- USB-C™ cable
- SIM toolkit
- Quick start guide
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







