Motorola Moto G 5G Plus Dual SIM smartphone 128 6.7 inch (17 cm) Hybrid slot Android™ 10 48 MP, 8 MP, 5 MP, 2 MP Blue

  • Item no.: 2274877
  • Manufacturer no.: PAK90005SE
  • EAN: 0840023205620

Motorola Moto G 5G Plus Dual SIM smartphone Blue

  • Item no.: 2274877
  • Manufacturer no.: PAK90005SE
  • EAN: 0840023205620

Motorola Moto G 5G Plus Dual SIM smartphone Blue

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP , 8 MP
Memory capacity 128
Memory card slots microSD card
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA , LTE
Features Fingerprint scanner , NFC , Sprayproof
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.50 W/kg
Width 74 mm
Height 168 mm
Depth 9 mm
Weight 207 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Hybrid slot
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 17 cm
Screen size diagonal (inches) 6.7 inch
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 16 MP , 8 MP
Memory capacity 128

Frequently bought together

Similar products

See and discover other items from category Smartphones