Motrona 6588.5150.CO Process display Process display with 2 analogue inputs with additional control outputs and serial i
Process display that is very easy to configure. By means of the evaluation factor, any analogue input value can be assigned to a desired display value. The two analogue inputs can be displayed individually (channel A or channel B), or also according …
Process display that is very easy to configure. By means of the evaluation factor, any analogue input value can be assigned to a desired display value. The two analogue inputs can be displayed individually (channel A or channel B), or also according …
Process display with 2 analogue inputs with additional control outputs and serial interface
Process display that is very easy to configure. By means of the evaluation factor, any analogue input value can be assigned to a desired display value. The two analogue inputs can be displayed individually (channel A or channel B), or also according to calculation A+B,A-B,A*B,A/B. The display can be set to a virtual zero point at any time using the tare function. The highly stable reference voltage output is used to connect a linear potentiometer. With control outputs for limit values.
This text is machine translated.
Facts
- Robust plastic housing
- Bright and high-contrast display with event-dependant color variants
- Emulation of a 7-segment display with symbols and units
- Intuitive and simple parameterization through plain text and touch screen
- Device supply 24 VDC
- Control outputs for limit values
- Serial RS232 interface
Delivery
- Mounting material for panel installation
- Operating manual
Comments
Customer reviews
Similar products
See and discover other items from category Digital Panel Meters