Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.78
30
8% = € 0.06
€ 0.72
50
10% = € 0.08
€ 0.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.78 / piece)
€ 7.80
plus VAT.
14-day return policy included
Highlights & Details
MP 24.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 24 Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Material: (contact spring) 0.25 µ Gold Over Nickel
- Product type
IC socket
- Type
MP 24.3 STG BU
- Number of pins
24
- CS
7.62 mm
2.54 mm
- Features
Precision contacts
- Length
30.4 mm
- Width
10.08 mm
- Dim
(L x W) 30.4 mm x 10.08 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Contact spring 0.25 µ gold on nickel
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 189847 MP 24.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 24 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 189847 MP 24.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 24 Precision contacts 1 pc(s)
Description
IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.