MP 32.6 STG BU IC socket Contact spacing: 15.24 mm, 2.54 mm Number of pins: 32 Precision contacts 1 pc(s)
- Item no.: 189871
- EAN: 2050000074462
IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.
- Warranty: 24 months
- Item no.: 189871
- EAN: 2050000074462
IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.
- Warranty: 24 months
Technical data
Type | MP 32.6 STG BU |
---|---|
Number of pins | 32 |
CS | 15.24 mm , 2.54 mm |
Features | Precision contacts |
Length | 40.56 mm |
Width | 17.7 mm |
Dim | (L x W) 40.56 mm x 17.7 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
RoHS-compliant | Yes |
Material (details) | Contact spring 0.25 µ gold on nickel |
---|---|
Temperature range | -55 - +125 °C |
Product type | IC socket |
Documents & Downloads
MP 32.6 STG BU IC socket Contact spacing: 15.24 mm, 2.54 mm Number of pins: 32 Precision contacts 1 pc(s)
IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets