mpman NT11 26.9 cm (10.6 inch) Netbook Intel® Atom® Z3735GF 2 GB 32 GB Intel HD Graphics Windows® 10 Home Black

  • Item no.: 1619761
  • Manufacturer no.: NT11
  • EAN: 8809263933382

The MP you notebook offers a 10.6-inch large display with very high luminosity, which also has a matte finish. Inside, a SOC-module, with many tablets is used. Here it works a nuclear-CPU from Intel, on 2-GB memory and 32-GB flash memory can access.M…

  • Warranty: 24 months
  • Manufacturer: mpman
  • Item no.: 1619761
  • Manufacturer no.: NT11
  • EAN: 8809263933382

The MP you notebook offers a 10.6-inch large display with very high luminosity, which also has a matte finish. Inside, a SOC-module, with many tablets is used. Here it works a nuclear-CPU from Intel, on 2-GB memory and 32-GB flash memory can access.M…

  • Warranty: 24 months
  • Manufacturer: mpman
Display (cm) 26.9 cm
Screen size diagonal (inches) 10.6 inch
Display resolution mode HD
Display properties Colour , In-plane switching , Matt
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel® Atom®
Processor/type Z3735GF
Processor cores (No.) 4 x
CPU speed 1.33 GHz
Turbo frequency (max.) 1.83 GHz
CPU cache 2 MB
RAM
2 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Hard drive capacity (total) 32 GB
Hard drive 32 GB
Hard drive 1 connection SATA III (600 MB/s)
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.0
Keyboard layout German, QWERTZ, Windows®
No. of USB 2.0 ports 2 x
Interfaces USB 2.0 , Wi-Fi , Headphone jack (3.5 mm) , Mic/line-in combo (3.5 mm jack) , Mini HDMI™ , Micro USB 2.0 , Bluetooth
Supported memory cards SD , SDHC
Colour Black
Width 286.4 mm
Height 16.8 mm
T 184.7 mm
Weight 950 g
Operating time (max.) 8 h
Product type Netbook
Operating system (Version) Windows® 10 Home
Bluetooth Yes (built-in)
Memory card reader Yes

Technical data

Display (cm) 26.9 cm
Screen size diagonal (inches) 10.6 inch
Display resolution mode HD
Display properties Colour , In-plane switching , Matt
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel® Atom®
Processor/type Z3735GF
Processor cores (No.) 4 x
CPU speed 1.33 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops