Mpow H19 IPO PC Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Noise cancelling Headset
Ambient noise is reduced by up to 90 %Mpow H19 IPO Noise Cancelling headphones are built into the digital active algorithm. This allows active noise suppression to detect and eliminate a wider range of low and medium sounds such as cars and aircraft …
Ambient noise is reduced by up to 90 %Mpow H19 IPO Noise Cancelling headphones are built into the digital active algorithm. This allows active noise suppression to detect and eliminate a wider range of low and medium sounds such as cars and aircraft …
Mpow H19 IPO PC Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Noise cancelling Headset
Ambient noise is reduced by up to 90 %
Mpow H19 IPO Noise Cancelling headphones are built into the digital active algorithm. This allows active noise suppression to detect and eliminate a wider range of low and medium sounds such as cars and aircraft engines.
Bluetooth 5 & CVC8.0 Noise-cancelling microphone for online class/home office
Built-in advanced QCC3003 Bluetooth chip provides a fast connection and pairs microphones with a noise suppression algorithm to accurately record and improve your voice while suppressing other sounds for clearer calls.
Hi-Fi audio sound & strong bass
The highly flexible silk membranes reproduce powerful basses and crisp trebles, which extend up to 40 kHz for improved clarity. Listen to every detail of your favorite songs thanks to the 40 mm drivers from Mpow H19 IPO.
Quick charge function
Advanced quick charge technology streams music for up to 2 hours after 10 minutes of quick charge, the built-in rechargeable battery can provide up to 35 hours of continuous play time in wireless mode with ANC or unlimited play time in wired mode.
Universal comfort
Mpow headphones weigh only 240 g. Memory foam ear cups gently adjust around your ears, while the rotating headband joints automatically adjust the angle of the earcups to fit the shape of your head for maximum comfort and a secure seal.
This text is machine translated.
Highlights & Details
- ANC headphones can reduce low frequency ambient noise by up to 90%
- CVC 8.0 technology
- Charge 10 minutes for up to 2 hours of play time
Delivery
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- Sports headphones
- PC gaming headset
- Stereo headset
- Over-the-ear headphones
- USB headset
- DJ headphones
- AirPods Max
- Sony in-ear headphones
- Bluetooth headphones
- On-ear headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Sony headphones
- Over-the-ear headphones
- Logitech gaming headset
- On-ear headset
- Apple EarPods & AirPods
- Bluetooth in-ear headphones
- Hi-Fi headphones
- Noise cancelling headphones
- Studio headphones
- Wireless headphones
- Bluetooth sports headphones
- PC Headsets
- JBL in-ear headphones
- AKG headphoness
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- True Wireless headphones
- Sennheiser headphones