1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Induction motor
0.74
230 V/400 V
50 Hz
0.25 kW
17.5 U/min
70 Nm
B14
+40 °C
0 °C
0.8 A
800 mA
560 N
IP55
20 100027 0533
GM 0,25-MS-HY-Q50-i80-B14 IE1
25 mm
2800 N
0.9
71 Motor/50 gear
50 Hz
User & Safety Instructions 191656 MSF-Vathauer Antriebstechnik Induction motor GM 0,25-MS-HY-Q50-i80-B14 IE1 20 100027 0533 0.25 kW 0.8 A 230 V/400 V B14