MSI Gaming Alpha 15 A3DDK 39.6 cm (15.6 inch) Gaming laptop AMD Ryzen™ 7 3750 H 16 GB 512 GB SSD AMD Radeon Black, S
With the Alpha 15 MSI presents a completely new product line and delivers a powerful mobile platform for impressive 1080p gaming. The new Radeon RX 5500M graphics in combination with the Ryzen 7 processor makes possible three-digit picture rates with…
- Warranty: 24 months
- Manufacturer: MSI Gaming
With the Alpha 15 MSI presents a completely new product line and delivers a powerful mobile platform for impressive 1080p gaming. The new Radeon RX 5500M graphics in combination with the Ryzen 7 processor makes possible three-digit picture rates with…
- Warranty: 24 months
- Manufacturer: MSI Gaming
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | 144 Hz , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 4:3 |
CPU | Ryzen™ 7 3750H |
CPU series | AMD Ryzen™ 7 |
Processor/type | 3750 H |
Processor cores (No.) | 4 x |
Turbo frequency (max.) | 4 GHz |
---|---|
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
No. of memory slots | 2 |
RAM / Max. upgrade | 64 GB |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
Graphics memory | 4 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
No. of USB 3.1 (1st gen) | 4 x |
Interfaces | Gigabit LAN (1 Gbps) , Audio 2.0 (3.5 mm jack) , Digital audio out (coax) , Mini DisplayPort , HDMI™ , Microphone (3.5 mm jack) , Wi-Fi 802.11 b/g/n/a |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black , Silver-grey |
Width | 358 mm |
Height | 27.5 mm |
Depth | 248 mm |
Weight | 2.3 kg |
Battery / technology | Li-Ion |
Software included | Windows 10 Home , MSI Dragon Center |
Product type | Gaming laptop |
MSI Alpha 15 A3DDK
With the Alpha 15 MSI presents a completely new product line and delivers a powerful mobile platform for impressive 1080p gaming. The new Radeon RX 5500M graphics in combination with the Ryzen 7 processor makes possible three-digit picture rates with current AAA-games. The fast-acting 144 Hz screen and Radeon FreeSync™ technology provide for pin-sharp pictures even with the fastest action and enable an unrestrained reaction.
The SSDSystem drive with PCI-Express connection stands for lightning-fast system and program starts. The strong Cooler Boost 5 cooling ensures that the power components can play their performance to the maximum. The SteelSeries gaming keyboard offers the highest ergonomics and is an amazing eye-catcher with its programmable single key lighting.
The sound system with extra large Giant loudspeakers supports the gaming and film experience with powerful sound. The slim and light housing stands for a stylish appearance and high mobility. The aluminum cover with sandblast finish adds to the strong look.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD 144 Hz, In-plane switching 1920 x 1080 p
- CPU: AMD Ryzen™ 7 3750 H (4 x )
- RAM: 16 GB DDR4 RAM 2400 MHz
- Memory: 512 GB SSD
- Graphics card: AMD Radeon 4 GB GDDR6 RAM
- Operating system:
Facts
- AMD Ryzen™ 7 3750H quad-core processor
- Windows 10 Home
- AMD Radeon™ RX 5500M graphics with 4 GB GDDR6 memory
- 15.6-inch, low-reflection wide-view display with full HD resolution
- 144 Hz panel and Radeon FreeSync™ for smooth gameplay
- SteelSeries gaming keyboard with RGB single key lighting
- Fast PCIe SSD system drive
- Highest bandwidth with DDR4 channel memory
- Strong and quiet Cooler Boost 5 dual fan cooling
- SuperSpeed USB for fastest data transfer
- Killer™ Gaming LAN and Wave 2 ac WLAN
- Powerful sound system with extra large Giant speakers
- MSI Dragon Center for comprehensive system control
- Slim and light design with aluminum cover
Delivery
- Gaming laptop (incl. Li-ion battery)
- Power supply unit
- User manual.
- Warranty: 24 months
- Manufacturer: MSI Gaming
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)