MTA 06.50015 Standard blade-type fuse 4 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A Rose, Light brown, Brown, Red, Blue

  • Item no.: 1455798
  • Manufacturer no.: 06.50015
  • EAN: 4016139086361

Sicherun. 4, 5, 7.5, 10, 15, 20, 25, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
  • Item no.: 1455798
  • Manufacturer no.: 06.50015
  • EAN: 4016139086361

Sicherun. 4, 5, 7.5, 10, 15, 20, 25, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
Colour Rose , Light brown , Brown , Red , Blue , Yellow , Matt , Green
Content 81 Parts
Nominal voltage 12 V , 24 V , 32 V
Nominal current 4 A , 5 A , 7.5 A , 10 A , 15 A , 20 A , 25 A , 30 A
Width 19.1 mm
Height 5.1 mm
Length 18.5 mm
Product type Standard blade-type fuse

Technical data

Colour Rose , Light brown , Brown , Red , Blue , Yellow , Matt , Green
Content 81 Parts
Nominal voltage 12 V , 24 V , 32 V
Nominal current 4 A , 5 A , 7.5 A , 10 A , 15 A , 20 A , 25 A , 30 A
Width 19.1 mm
Height 5.1 mm
Length 18.5 mm
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses